- RS Stock No.:
- 184-6121
- Mfr. Part No.:
- E5xt (Incl Wi-Fi)
- Brand:
- FLIR
17 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£999.00
(exc. VAT)
£1,198.80
(inc. VAT)
Units | Per unit |
1 + | £999.00 |
Calibration Options:
- RS Stock No.:
- 184-6121
- Mfr. Part No.:
- E5xt (Incl Wi-Fi)
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
FLIR E5-XT Infrared Camera
FLIR E5-XT is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 19.200 (160 x 120) pixel infrared detector and expanded, -20°C to 400°C (-4°F to 752°F) temperature range. FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.
Features and Benefits:
- 3-inch 320 x 240 colour LCD display
- Simple, intuitive controls - allows professionals to navigate effortlessly. Access key functions, adjust settings, and capture thermal images with simplicity, ensuring a seamless and efficient inspection process.
- Automatic and focus-free, with clear on-screen navigation to measurement tools and settings
- Download standard JPEGS, create reports, and share what you've found via a Wi-Fi connection to the FLIR Tools Mobile app - Streamline your workflow by generating instant reports with FLIR Tools software. Easily analyse and share thermal images, ensuring that critical information reaches stakeholders promptly and efficiently.
- Built for your tough work environment - withstands the demands of professional use, the E5-XT combines reliability with durability. Rugged construction ensures that this thermal imaging camera stands up to the challenges of real-world inspections.
- Lightweight and well-balanced, the E5-XT easily withstands a 2-meter drop test
- Clear Thermal Imaging - offering an infrared resolution of 160 x 120 pixels to uncover hidden problems and potential threats by visualising temperature variations.
- MSX® Enhancement Technology - which overlays visible light details onto thermal images. This fusion of visual and thermal data provides a comprehensive view, making it easier to pinpoint issues and understand the context of your inspections.
- Wide Temperature Range - From electrical and mechanical diagnostics to building assessments, the E5-XT adapts to a wide range of applications with its broad temperature measurement capabilities.
- Affordability Without Compromise - The FLIR E5-XT delivers exceptional performance at an accessible price making advanced thermal imaging technology more accessible to professionals.
Supplied with
Infrared camera
Hard transport case
Battery (inside camera)
USB cable
Power supply/charger with EU, UK, US and Australian plugs
Printed documentation
Hard transport case
Battery (inside camera)
USB cable
Power supply/charger with EU, UK, US and Australian plugs
Printed documentation
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +400 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | E5-XT WiFi |
Thermal Sensitivity | <100mK |
Best Temperature Measurement Accuracy | ±2 %, ±2 °C (±3.6 °F) |
Focus Type | Focus-Free |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 3in |
Weight | 570g |
Model Number p | E5-XT |
Minimum Focus | 0.5 m |
Spatial Resolution IFOV | 5.2mrad |
Related links
- FLIR C5 Thermal Imaging Camera with WiFi 160 x 120pixel Detector Resolution
- FLIR C5 Thermal Imaging Camera with WiFi 160 x 120pixel Detector...
- FLIR E5-XT WiFi + MR40 Thermal Imaging Camera with WiFi -4 → 752...
- FLIR E8-XT WiFi Thermal Imaging Camera with WiFi 320 x 240pixel...
- FLIR E8-XT WiFi Thermal Imaging Camera with WiFi 320 x 240pixel...
- FLIR E6-XT WiFi Thermal Imaging Camera with WiFi 240 x 180pixel...
- FLIR E5-XT WiFi Thermal Imaging Camera with WiFi 160 x 120pixel...
- FLIR E6-XT WiFi Thermal Imaging Camera with WiFi 240 x 180pixel...